
CMP0805AFX-33R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805AFX-33R0ELFTR-ND - Tape & Reel (TR) 118-CMP0805AFX-33R0ELFCT-ND - Cut Tape (CT) 118-CMP0805AFX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805AFX-33R0ELF |
Description | RESHIGHPOWERA 0805 33R 1% 1/2W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,05570 € | 5,57 € |
| 250 | 0,05160 € | 12,90 € |
| 500 | 0,04746 € | 23,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03632 € | 181,60 € |
| 10.000 | 0,03416 € | 341,60 € |
| 15.000 | 0,03300 € | 495,00 € |
| 25.000 | 0,03194 € | 798,50 € |
| 35.000 | 0,03133 € | 1.096,55 € |
| 50.000 | 0,02955 € | 1.477,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

