Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SDP50A-2

DigiKey Part Number
118-CMF-SDP50A-2TR-ND - Tape & Reel (TR)
118-CMF-SDP50A-2CT-ND - Cut Tape (CT)
118-CMF-SDP50A-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF-SDP50A-2
Description
PTC RESET FUSE 230V 90MA 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SDP50A-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
230V (600V Int)
Current - Hold (Ih) (Max)
90 mA
Current - Trip (It)
190 mA
Current - Max
2.5 A
Time to Trip
200 ms
Resistance - 25°C (Typ)
50 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD Cube
Size / Dimension
0.344" L x 0.283" W (8.75mm x 7.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.402" (10.20mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
50,80800 €4,04 €
100,74600 €7,46 €
500,61900 €30,95 €
1000,57100 €57,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,48583 €194,33 €
8000,44791 €358,33 €
1.2000,42703 €512,44 €
2.0000,40201 €804,02 €
2.8000,38626 €1.081,53 €
4.0000,37019 €1.480,76 €
10.0000,34101 €3.410,10 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,20280 €