
CM453232-220JL | |
|---|---|
DigiKey Part Number | 118-CM453232-220JLTR-ND - Tape & Reel (TR) 118-CM453232-220JLCT-ND - Cut Tape (CT) 118-CM453232-220JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-220JL |
Description | FIXED IND 22UH 180MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-220JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,16220 € | 16,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14146 € | 70,73 € |
| 1.000 | 0,13337 € | 133,37 € |
| 1.500 | 0,12886 € | 193,29 € |
| 2.500 | 0,12339 € | 308,48 € |
| 3.500 | 0,11992 € | 419,72 € |
| 5.000 | 0,11635 € | 581,75 € |
| 12.500 | 0,10767 € | 1.345,88 € |
| 25.000 | 0,10155 € | 2.538,75 € |
| 50.000 | 0,09763 € | 4.881,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

