
CHV2512-JW-105ELF | |
|---|---|
DigiKey Part Number | 118-CHV2512-JW-105ELFTR-ND - Tape & Reel (TR) 118-CHV2512-JW-105ELFCT-ND - Cut Tape (CT) 118-CHV2512-JW-105ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-JW-105ELF |
Description | RES SMD 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-JW-105ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18460 € | 18,46 € |
| 250 | 0,16020 € | 40,05 € |
| 500 | 0,14496 € | 72,48 € |
| 1.000 | 0,13202 € | 132,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11164 € | 446,56 € |
| 8.000 | 0,10368 € | 829,44 € |
| 12.000 | 0,09960 € | 1.195,20 € |
| 20.000 | 0,09498 € | 1.899,60 € |
| 28.000 | 0,09223 € | 2.582,44 € |
| 40.000 | 0,08954 € | 3.581,60 € |
| 48.000 | 0,08825 € | 4.236,00 € |
| 96.000 | 0,08573 € | 8.230,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

