
CHV2512-FX-1243ELF | |
|---|---|
DigiKey Part Number | 118-CHV2512-FX-1243ELFTR-ND - Tape & Reel (TR) 118-CHV2512-FX-1243ELFCT-ND - Cut Tape (CT) 118-CHV2512-FX-1243ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-FX-1243ELF |
Description | RES SMD 124K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-FX-1243ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,37200 € | 9,30 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,30870 € | 30,87 € |
| 250 | 0,28640 € | 71,60 € |
| 500 | 0,26392 € | 131,96 € |
| 1.000 | 0,25085 € | 250,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23217 € | 928,68 € |
| 8.000 | 0,21599 € | 1.727,92 € |
| 12.000 | 0,21439 € | 2.572,68 € |
| 20.000 | 0,21357 € | 4.271,40 € |
| 28.000 | 0,21220 € | 5.941,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

