
CHV2512-FX-1004EST | |
|---|---|
DigiKey Part Number | 118-CHV2512-FX-1004ESTTR-ND - Tape & Reel (TR) 118-CHV2512-FX-1004ESTCT-ND - Cut Tape (CT) 118-CHV2512-FX-1004ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-FX-1004EST |
Description | RESHV ST 2512 1M 1% 1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20500 € | 20,50 € |
| 250 | 0,18428 € | 46,07 € |
| 500 | 0,17912 € | 89,56 € |
| 1.000 | 0,16079 € | 160,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14654 € | 586,16 € |
| 8.000 | 0,14067 € | 1.125,36 € |
| 12.000 | 0,13906 € | 1.668,72 € |
| 20.000 | 0,13640 € | 2.728,00 € |
| 28.000 | 0,13488 € | 3.776,64 € |
| 40.000 | 0,13343 € | 5.337,20 € |
| 48.000 | 0,13276 € | 6.372,48 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

