
CHV1206-JW-104EST | |
|---|---|
DigiKey Part Number | 118-CHV1206-JW-104ESTTR-ND - Tape & Reel (TR) 118-CHV1206-JW-104ESTCT-ND - Cut Tape (CT) 118-CHV1206-JW-104ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-104EST |
Description | RESHV ST 1206 100K 5% 0.25W TCR2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,03820 € | 9,55 € |
| 500 | 0,03388 € | 16,94 € |
| 1.000 | 0,03044 € | 30,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02561 € | 128,05 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

