Similar

CHV0603-FX-2003EST | |
|---|---|
DigiKey Part Number | 118-CHV0603-FX-2003ESTTR-ND - Tape & Reel (TR) 118-CHV0603-FX-2003ESTCT-ND - Cut Tape (CT) 118-CHV0603-FX-2003ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603-FX-2003EST |
Description | RESHV ST 0603 200K 1% 0.1W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603-FX-2003EST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09000 € | 9,00 € |
| 250 | 0,08572 € | 21,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07573 € | 378,65 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |


