CFN0402AFX-R010ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AFZ-R030ELF

DigiKey Part Number
118-CFN0805AFZ-R030ELFTR-ND - Tape & Reel (TR)
118-CFN0805AFZ-R030ELFCT-ND - Cut Tape (CT)
118-CFN0805AFZ-R030ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AFZ-R030ELF
Description
RES 0.03 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23800 €2,38 €
250,20160 €5,04 €
500,17880 €8,94 €
1000,15950 €15,95 €
2500,13820 €34,55 €
5000,12488 €62,44 €
1.0000,11354 €113,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09183 €367,32 €
8.0000,08512 €680,96 €
12.0000,08167 €980,04 €
20.0000,07778 €1.555,60 €
28.0000,07545 €2.112,60 €
40.0000,07319 €2.927,60 €
48.0000,07210 €3.460,80 €
96.0000,06891 €6.615,36 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,45880 €