
CFN0805AFZ-R030ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805AFZ-R030ELFTR-ND - Tape & Reel (TR) 118-CFN0805AFZ-R030ELFCT-ND - Cut Tape (CT) 118-CFN0805AFZ-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805AFZ-R030ELF |
Description | RES 0.03 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15950 € | 15,95 € |
| 250 | 0,13820 € | 34,55 € |
| 500 | 0,12488 € | 62,44 € |
| 1.000 | 0,11354 € | 113,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09183 € | 367,32 € |
| 8.000 | 0,08512 € | 680,96 € |
| 12.000 | 0,08167 € | 980,04 € |
| 20.000 | 0,07778 € | 1.555,60 € |
| 28.000 | 0,07545 € | 2.112,60 € |
| 40.000 | 0,07319 € | 2.927,60 € |
| 48.000 | 0,07210 € | 3.460,80 € |
| 96.000 | 0,06891 € | 6.615,36 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

