12V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT563-T05C

DigiKey Part Number
CDSOT563-T05CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSOT563-T05C
Description
TVS DIODE 5VWM 12VC SOT563
Customer Reference
Detailed Description
12V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
EDA/CAD Models
CDSOT563-T05C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.