
CDSC706-0504C | |
|---|---|
DigiKey Part Number | CDSC706-0504CTR-ND - Tape & Reel (TR) CDSC706-0504CCT-ND - Cut Tape (CT) CDSC706-0504CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSC706-0504C |
Description | TVS DIODE 5VWM 9VC SC706 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDSC706-0504C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,56970 € | 56,97 € |
| 500 | 0,46128 € | 230,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40792 € | 1.223,76 € |
| 6.000 | 0,37651 € | 2.259,06 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |

