CD214L-T7.5CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11.223
Unit Price: 0,97000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 130
Unit Price: 0,53000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,61000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20052 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.034
Unit Price: 1,30000 €
Datasheet
Image for CD214L-T7.5CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T7.5CALF

DigiKey Part Number
CD214L-T7.5CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T7.5CALF
Description
TVS DIODE 7.5VWM 12.9VC SMC
Customer Reference
Detailed Description
12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T7.5CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
232.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes