1.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC453232-1R2KL

DigiKey Part Number
CC453232-1R2KLTR-ND - Tape & Reel (TR)
CC453232-1R2KLCT-ND - Cut Tape (CT)
CC453232-1R2KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC453232-1R2KL
Description
FIXED IND 1.2UH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC453232-1R2KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20100 €2,01 €
1000,16550 €16,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14432 €72,16 €
1.0000,13607 €136,07 €
1.5000,13147 €197,21 €
2.5000,12589 €314,73 €
3.5000,12235 €428,23 €
5.0000,11871 €593,55 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €