
CC453232-1R2KL | |
|---|---|
DigiKey Part Number | CC453232-1R2KLTR-ND - Tape & Reel (TR) CC453232-1R2KLCT-ND - Cut Tape (CT) CC453232-1R2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-1R2KL |
Description | FIXED IND 1.2UH 1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-1R2KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16550 € | 16,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14432 € | 72,16 € |
| 1.000 | 0,13607 € | 136,07 € |
| 1.500 | 0,13147 € | 197,21 € |
| 2.500 | 0,12589 € | 314,73 € |
| 3.500 | 0,12235 € | 428,23 € |
| 5.000 | 0,11871 € | 593,55 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

