
CAY16-393J4LF | |
---|---|
DigiKey Part Number | CAY16-393J4LFTR-ND - Tape & Reel (TR) CAY16-393J4LFCT-ND - Cut Tape (CT) CAY16-393J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-393J4LF |
Description | RES ARRAY 4 RES 39K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-393J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05200 € | 0,52 € |
25 | 0,04400 € | 1,10 € |
50 | 0,03860 € | 1,93 € |
100 | 0,03410 € | 3,41 € |
250 | 0,02900 € | 7,25 € |
500 | 0,02582 € | 12,91 € |
1.000 | 0,02312 € | 23,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01832 € | 91,60 € |
10.000 | 0,01674 € | 167,40 € |
15.000 | 0,01593 € | 238,95 € |
25.000 | 0,01502 € | 375,50 € |
35.000 | 0,01448 € | 506,80 € |
50.000 | 0,01394 € | 697,00 € |
60.000 | 0,01369 € | 821,40 € |
120.000 | 0,01281 € | 1.537,20 € |
125.000 | 0,01276 € | 1.595,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |