
CAY10A-103J4AS | |
|---|---|
DigiKey Part Number | 118-CAY10A-103J4ASTR-ND - Tape & Reel (TR) 118-CAY10A-103J4ASCT-ND - Cut Tape (CT) 118-CAY10A-103J4ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10A-103J4AS |
Description | RES ARR 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0804 |
Number of Resistors 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Pins 8 | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03604 € | 9,01 € |
| 500 | 0,03216 € | 16,08 € |
| 1.000 | 0,02885 € | 28,85 € |
| 5.000 | 0,02298 € | 114,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02106 € | 210,60 € |
| 20.000 | 0,01942 € | 388,40 € |
| 30.000 | 0,01859 € | 557,70 € |
| 50.000 | 0,01764 € | 882,00 € |
| 70.000 | 0,01707 € | 1.194,90 € |
| 100.000 | 0,01652 € | 1.652,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

