BN-LG20Y150MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG20Y121MYB

DigiKey Part Number
118-BN-LG20Y121MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG20Y121MYB
Description
THERMISTOR NTC ICL 20MM 120 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 120 Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
120
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
4.9 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,09800 €5,49 €
101,04600 €10,46 €
250,98200 €24,55 €
500,93840 €46,92 €
4500,82362 €370,63 €
9000,79353 €714,18 €
1.3500,77710 €1.049,09 €
5.4000,72683 €3.924,88 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,53760 €