AMS22S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMS22S Series

AMS22S5P1BHBRL335

DigiKey Part Number
AMS22S5P1BHBRL335-ND
Manufacturer
Manufacturer Product Number
AMS22S5P1BHBRL335
Description
SENSOR ROTARY 350DEG SOLDER LUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Round Shaft Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
AMS22S5P1BHBRL335 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 350°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Round Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5035,15800 €1.757,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,15800 €
Unit Price with VAT:43,59592 €