


AMS22S5A1BHAFL104 | |
|---|---|
DigiKey Part Number | AMS22S5A1BHAFL104-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BHAFL104 |
Description | SENSOR ROTARY 40DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BHAFL104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 40°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,85000 € | 31,85 € |
| 5 | 29,26800 € | 146,34 € |
| 10 | 28,30800 € | 283,08 € |
| 25 | 27,15920 € | 678,98 € |
| 50 | 26,37320 € | 1.318,66 € |
| 100 | 25,65180 € | 2.565,18 € |
| Unit Price without VAT: | 31,85000 € |
|---|---|
| Unit Price with VAT: | 39,49400 € |

