New at DigiKey
5 Position Spring Compression Contact, Male Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76AAJ-5-M0G

DigiKey Part Number
118-76AAJ-5-M0GTR-ND - Tape & Reel (TR)
118-76AAJ-5-M0GCT-ND - Cut Tape (CT)
118-76AAJ-5-M0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
76AAJ-5-M0G
Description
MODULAR CONNECTOR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Spring Compression Contact, Male Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Bourns Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Male
Contact Finish Thickness
30.0µin (0.76µm)
Number of Contacts
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,37500 €13,75 €
251,28880 €32,22 €
501,22740 €61,37 €
1001,16860 €116,86 €
2501,09536 €273,84 €
5001,04306 €521,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99328 €993,28 €
2.0000,94590 €1.891,80 €
3.0000,91923 €2.757,69 €
5.0000,88672 €4.433,60 €
7.0000,86594 €6.061,58 €
10.0000,84445 €8.444,50 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:2,00880 €