6100 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6100-472K-RC

DigiKey Part Number
6100-472K-RC-ND
Manufacturer
Manufacturer Product Number
6100-472K-RC
Description
FIXED IND 4.7MH 290MA 8.23OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 290 mA 8.23Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6100-472K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.23Ohm Max
Q @ Freq
-
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55200 €5,52 €
250,51080 €12,77 €
500,48160 €24,08 €
1600,43631 €69,81 €
3200,41138 €131,64 €
6400,38788 €248,24 €
1.1200,36991 €414,30 €
2.5600,34491 €882,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,83080 €