


5.0SMDJ7.5A | |
|---|---|
DigiKey Part Number | 5.0SMDJ7.5ATR-ND - Tape & Reel (TR) 5.0SMDJ7.5ACT-ND - Cut Tape (CT) 5.0SMDJ7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ7.5A |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 387.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 387.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11000 € | 11,10 € |
| 100 | 0,78660 € | 78,66 € |
| 500 | 0,68504 € | 342,52 € |
| 1.000 | 0,68469 € | 684,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57446 € | 1.723,38 € |
| 6.000 | 0,57266 € | 3.435,96 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |

