


5.0SMDJ110A | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ110ATR-ND - Tape & Reel (TR) 118-5.0SMDJ110ACT-ND - Cut Tape (CT) 118-5.0SMDJ110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ110A |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34600 € | 13,46 € |
| 100 | 0,91910 € | 91,91 € |
| 500 | 0,73638 € | 368,19 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60312 € | 1.809,36 € |
| 6.000 | 0,59166 € | 3.549,96 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,59160 € |

