Similar
Upgrade



4816P-2-471LF | |
|---|---|
DigiKey Part Number | 4816P-2-471LFTR-ND - Tape & Reel (TR) 4816P-2-471LFCT-ND - Cut Tape (CT) 4816P-2-471LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-471LF |
Description | RES ARRAY 15 RES 470 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-471LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 470 | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 15 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 80mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-T02-471LF | Bourns Inc. | 0 | 4816P-T02-471LF-ND | 1,71000 € | Similar |
| 767161471GP | CTS Resistor Products | 0 | 767-161-R470P-ND | 1,48758 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 0,95980 € | 47,99 € |
| 100 | 0,86920 € | 86,92 € |
| 250 | 0,76988 € | 192,47 € |
| 500 | 0,70776 € | 353,88 € |
| 1.000 | 0,65497 € | 654,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61013 € | 1.220,26 € |
| 4.000 | 0,57205 € | 2.288,20 € |
| 6.000 | 0,55250 € | 3.315,00 € |
| 10.000 | 0,53038 € | 5.303,80 € |
| 14.000 | 0,52056 € | 7.287,84 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,30640 € |








