
4310M-102-102LF | |
|---|---|
DigiKey Part Number | 4310M-102-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-102-102LF |
Description | RES ARRAY 5 RES 1K OHM 10SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 400mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-102-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 400mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25552 € | 2.511,04 € |
| Unit Price without VAT: | 1,25552 € |
|---|---|
| Unit Price with VAT: | 1,55684 € |


