
4116R-1-332 | |
|---|---|
DigiKey Part Number | 4116R-1-332-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-332 |
Description | RES ARRAY 8 RES 3.3K OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-332 Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 3.3k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 8 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,68800 € | 42,20 € |
| 50 | 1,52580 € | 76,29 € |
| 100 | 1,38800 € | 138,80 € |
| 250 | 1,23708 € | 309,27 € |
| 500 | 1,14264 € | 571,32 € |
| 1.000 | 1,06243 € | 1.062,43 € |
| 5.000 | 0,91972 € | 4.598,60 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,59600 € |

