
3352E-1-503LF | |
|---|---|
DigiKey Part Number | 3352E-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352E-1-503LF |
Description | THUMBWHEEL POT 50K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352E-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,39700 € | 23,97 € |
| 25 | 2,22640 € | 55,66 € |
| 50 | 2,10520 € | 105,26 € |
| 100 | 1,98990 € | 198,99 € |
| 300 | 1,81907 € | 545,72 € |
| 500 | 1,74446 € | 872,23 € |
| 1.000 | 1,64787 € | 1.647,87 € |
| 5.000 | 1,44314 € | 7.215,70 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,55880 € |

