
3329S-1-502LF | |
|---|---|
DigiKey Part Number | 3329S-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329S-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329S-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,76900 € | 27,69 € |
| 25 | 2,57120 € | 64,28 € |
| 50 | 2,43080 € | 121,54 € |
| 100 | 2,29750 € | 229,75 € |
| 300 | 2,10017 € | 630,05 € |
| 500 | 2,01398 € | 1.006,99 € |
| 1.000 | 1,90240 € | 1.902,40 € |
| 5.000 | 1,66599 € | 8.329,95 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,11680 € |


