Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

3314Z-GA4-504E | |
|---|---|
DigiKey Part Number | 3314Z-GA4-504E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314Z-GA4-504E |
Description | TRIMMER 500K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-GA4-504E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,28385 € | 513,54 € |
| Unit Price without VAT: | 1,28385 € |
|---|---|
| Unit Price with VAT: | 1,59197 € |





