3314S-1-504E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,24845 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,24845 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 1,07870 €
Datasheet
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-1-504E

DigiKey Part Number
3314S-504ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-1-504E
Description
TRIMMER 500K OHM 0.25W J LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,12133 €672,80 €
Unit Price without VAT:1,12133 €
Unit Price with VAT:1,39045 €