
3314R-1-501E | |
---|---|
DigiKey Part Number | 3314R-1-501ETR-ND - Tape & Reel (TR) 3314R-1-501ECT-ND - Cut Tape (CT) 3314R-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314R-1-501E |
Description | TRIMMER 500 OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-501E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,43000 € | 14,30 € |
25 | 1,33440 € | 33,36 € |
50 | 1,26600 € | 63,30 € |
100 | 1,20080 € | 120,08 € |
250 | 1,11944 € | 279,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,06128 € | 530,64 € |
1.000 | 1,00601 € | 1.006,01 € |
1.500 | 0,97494 € | 1.462,41 € |
2.500 | 0,93712 € | 2.342,80 € |
3.500 | 0,91297 € | 3.195,39 € |
5.000 | 0,88803 € | 4.440,15 € |
6.000 | 0,87554 € | 5.253,24 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,10800 € |