
3313S-1-502E | |
|---|---|
DigiKey Part Number | 3313S-1-502ETR-ND - Tape & Reel (TR) 3313S-1-502ECT-ND - Cut Tape (CT) 3313S-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313S-1-502E |
Description | TRIMMER 5KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,26400 € | 31,60 € |
| 50 | 1,19940 € | 59,97 € |
| 100 | 1,13770 € | 113,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,07895 € | 215,79 € |
| 400 | 1,02298 € | 409,19 € |
| 600 | 0,99152 € | 594,91 € |
| 1.000 | 0,95319 € | 953,19 € |
| 1.400 | 0,92870 € | 1.300,18 € |
| 2.000 | 0,90341 € | 1.806,82 € |
| 2.400 | 0,89073 € | 2.137,75 € |
| 4.800 | 0,84409 € | 4.051,63 € |
| 5.000 | 0,84142 € | 4.207,10 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,98400 € |


