
3296Y-1-500 | |
|---|---|
DigiKey Part Number | 3296Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-500 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,42120 € | 60,53 € |
| 50 | 2,28920 € | 114,46 € |
| 100 | 2,16370 € | 216,37 € |
| 300 | 1,97793 € | 593,38 € |
| 500 | 1,89674 € | 948,37 € |
| 1.000 | 1,79170 € | 1.791,70 € |
| 5.000 | 1,56905 € | 7.845,25 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,88120 € |

