
3296W-1-502RLF | |
|---|---|
DigiKey Part Number | 118-3296W-1-502RLFTR-ND - Tape & Reel (TR) 118-3296W-1-502RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-502RLF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-502RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,16160 € | 54,04 € |
| 50 | 2,04360 € | 102,18 € |
| 100 | 1,93160 € | 193,16 € |
| 250 | 1,79240 € | 448,10 € |
| 500 | 1,69342 € | 846,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59966 € | 1.599,66 € |
| 2.000 | 1,51091 € | 3.021,82 € |
| 3.000 | 1,46124 € | 4.383,72 € |
| 5.000 | 1,40093 € | 7.004,65 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,45960 € |









