
3292W-1-204LF | |
|---|---|
DigiKey Part Number | 3292W-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-204LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,51000 € | 95,10 € |
| 25 | 8,82720 € | 220,68 € |
| 50 | 8,34100 € | 417,05 € |
| 100 | 7,88030 € | 788,03 € |
| 250 | 7,30848 € | 1.827,12 € |
| 500 | 6,90280 € | 3.451,40 € |
| 1.000 | 6,51911 € | 6.519,11 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 14,19800 € |

