3269W-1-202GLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 14,21964 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 24,26662 €
Datasheet

Direct


TT Electronics/BI
In Stock: 238
Unit Price: 10,66000 €
Datasheet

Direct


TT Electronics/BI
In Stock: 1.193
Unit Price: 10,66000 €
Datasheet
3269W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-202GLF

DigiKey Part Number
3269W-1-202GLFTR-ND - Tape & Reel (TR)
3269W-1-202GLFCT-ND - Cut Tape (CT)
3269W-1-202GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269W-1-202GLF
Description
TRIMMER 2K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-202GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,07300 €30,73 €
252,86680 €71,67 €
502,71900 €135,95 €
1002,57840 €257,84 €
2502,40280 €600,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,27752 €1.138,76 €
1.0002,15847 €2.158,47 €
1.5002,09163 €3.137,44 €
2.5002,01027 €5.025,67 €
3.5001,95837 €6.854,30 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,52600 €