2057-35-BT1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,48604 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 780
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 5.000
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,65630 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.318
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 987
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.576
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,87384 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 750
Unit Price: 2,59000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 962
Unit Price: 2,72000 €
Datasheet
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057-35-BT1LF

DigiKey Part Number
2057-35-BT1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2057-35-BT1LF
Description
GDT 350V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2057-35-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34269 €342,69 €
Manufacturers Standard Package
Unit Price without VAT:0,34269 €
Unit Price with VAT:0,42494 €