
2049-12-BLF | |
|---|---|
DigiKey Part Number | 118-2049-12-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2049-12-BLF |
Description | GDT 120V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-12-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 120 V | |
Impulse Discharge Current (8/20µs) | 15000A (15kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71200 € | 3,56 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,50350 € | 50,35 € |
| 250 | 0,45252 € | 113,13 € |
| 500 | 0,41732 € | 208,66 € |
| 1.000 | 0,38472 € | 384,72 € |
| 5.000 | 0,31789 € | 1.589,45 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |

