Gas Discharge Tube 470 V 10000A (10kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2045-47-BT1LF

DigiKey Part Number
118-2045-47-BT1LFTR-ND - Tape & Reel (TR)
118-2045-47-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2045-47-BT1LF
Description
GDT 470V 10KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2045-47-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,71200 €3,56 €
100,65700 €6,57 €
500,54560 €27,28 €
1000,50350 €50,35 €
2500,45252 €113,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41732 €208,66 €
1.0000,38472 €384,72 €
1.5000,36677 €550,15 €
2.5000,34525 €863,12 €
3.5000,33172 €1.161,02 €
5.0000,31789 €1.589,45 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,06640 €