2036-23-SM-RP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 7.459
Unit Price: 2,12000 €
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-23-SM-RP

DigiKey Part Number
2036-23-SM-RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2036-23-SM-RP
Description
GDT 230V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-23-SM-RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types