Parametric Equivalent
Parametric Equivalent

2036-23-BLF | |
|---|---|
DigiKey Part Number | 2036-23-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-23-BLF |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88769 € | 887,69 € |
| Unit Price without VAT: | 0,88769 € |
|---|---|
| Unit Price with VAT: | 1,10074 € |



