
2026-09-A1LF | |
|---|---|
DigiKey Part Number | 2026-09-A1LF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-09-A1LF |
Description | GDT 90V 20KA 3 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91200 € | 9,56 € |
| 10 | 1,76500 € | 17,65 € |
| 50 | 1,46440 € | 73,22 € |
| 100 | 1,35080 € | 135,08 € |
| 300 | 1,18800 € | 356,40 € |
| 500 | 1,11874 € | 559,37 € |
| 1.000 | 1,03076 € | 1.030,76 € |
| 5.000 | 0,87889 € | 4.394,45 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,86440 € |

