
1821-28-A3 | |
|---|---|
DigiKey Part Number | 1821-28-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1821-28-A3 |
Description | LINE PROTECTION MODULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 45 V 3 Pole DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 45 V | |
Number of Poles | 3 | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,08400 € | 1.300,84 € |
| Unit Price without VAT: | 130,08400 € |
|---|---|
| Unit Price with VAT: | 161,30416 € |



