
152908-000 | |
|---|---|
DigiKey Part Number | 118-152908-000-ND |
Manufacturer | |
Manufacturer Product Number | 152908-000 |
Description | COMMON MODE CHOKE 750UH 4.5A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke 4.5A DCR 0.15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 0.15mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.267" L x 0.728" W (32.20mm x 18.50mm) | |
Height (Max) | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 10 | 12,46200 € | 124,62 € |
| 30 | 11,35433 € | 340,63 € |
| 60 | 10,70750 € | 642,45 € |
| 120 | 10,09867 € | 1.211,84 € |
| 270 | 9,43130 € | 2.546,45 € |
| 510 | 9,35902 € | 4.773,10 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,79840 € |

