
152907-000 | |
|---|---|
DigiKey Part Number | 118-152907-000-ND |
Manufacturer | |
Manufacturer Product Number | 152907-000 |
Description | COMMON MODE CHOKE 900UH 3.5A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke 3.5A DCR 0.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 0.2mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.267" L x 0.728" W (32.20mm x 18.50mm) | |
Height (Max) | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,33000 € | 17,33 € |
| 10 | 14,25300 € | 142,53 € |
| 30 | 12,98667 € | 389,60 € |
| 60 | 12,24733 € | 734,84 € |
| 120 | 11,55108 € | 1.386,13 € |
| 270 | 10,86507 € | 2.933,57 € |
| Unit Price without VAT: | 17,33000 € |
|---|---|
| Unit Price with VAT: | 21,48920 € |

