
152905-000 | |
|---|---|
DigiKey Part Number | 118-152905-000-ND |
Manufacturer | |
Manufacturer Product Number | 152905-000 |
Description | COMMON MODE CHOKE 650UH 4A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke 4A DCR 0.15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 0.15mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.267" L x 0.728" W (32.20mm x 18.50mm) | |
Height (Max) | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 9,13400 € | 91,34 € |
| 30 | 8,32100 € | 249,63 € |
| 60 | 7,84667 € | 470,80 € |
| 120 | 7,40000 € | 888,00 € |
| 270 | 6,91048 € | 1.865,83 € |
| 510 | 6,62663 € | 3.379,58 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,77640 € |

