
152902-000 | |
|---|---|
DigiKey Part Number | 118-152902-000-ND |
Manufacturer | |
Manufacturer Product Number | 152902-000 |
Description | COMMON MODE CHOKE 1100UH 2.03A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke 2.03A DCR 0.35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 2.03A | |
DC Resistance (DCR) (Max) | 0.35mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.267" L x 0.728" W (32.20mm x 18.50mm) | |
Height (Max) | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,44200 € | 64,42 € |
| 25 | 5,96040 € | 149,01 € |
| 50 | 5,62060 € | 281,03 € |
| 140 | 5,15150 € | 721,21 € |
| 280 | 4,85850 € | 1.360,38 € |
| 560 | 4,58273 € | 2.566,33 € |
| 1.120 | 4,49663 € | 5.036,23 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,70920 € |

