
1140-152K-RC | |
|---|---|
DigiKey Part Number | 1140-152K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-152K-RC |
Description | FIXED IND 1.5MH 2.9A 324 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 2.9 A 324mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1140-152K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,40200 € | 84,02 € |
| 25 | 7,77440 € | 194,36 € |
| 70 | 7,12514 € | 498,76 € |
| 140 | 6,71964 € | 940,75 € |
| 280 | 6,33786 € | 1.774,60 € |
| 560 | 6,31188 € | 3.534,65 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,67280 € |

