11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC7.5CA

DigiKey Part Number
118-1.5SMC7.5CATR-ND - Tape & Reel (TR)
118-1.5SMC7.5CACT-ND - Cut Tape (CT)
1.5SMC7.5CABBCT-ND - Cut Tape (CT)
118-1.5SMC7.5CADKR-ND - Digi-Reel®
1.5SMC7.5CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC7.5CA
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC7.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
134.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49800 €4,98 €
1000,32430 €32,43 €
5000,24916 €124,58 €
1.0000,22495 €224,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19419 €582,57 €
6.0000,17870 €1.072,20 €
9.0000,17081 €1.537,29 €
15.0000,16194 €2.429,10 €
21.0000,15669 €3.290,49 €
30.0000,15598 €4.679,40 €
Manufacturers Standard Package
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49800 €4,98 €
1000,32430 €32,43 €
5000,24916 €124,58 €
1.0000,22495 €224,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49800 €4,98 €
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,99200 €